- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 786133-BK001
Alpha Wire
786133-BK001
Hook-up Wire 6AWG 304.8m 8.68mm Tinned Copper Black 600VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:786133-BK001
-
Alias/AKA:786133-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:8.68 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Black