- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 786133-BK005
Alpha Wire
786133-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 786133BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 786133-BK005 |
| Alias/AKA: | 786133-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 786133-BK005 RoHS compliant?
Yes, 786133-BK005 is RoHS compliant.
What is the lead time for 786133-BK005?
The standard lead time for 786133-BK005 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 11/10/27
55 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
1
$775.57
3
$764.95
5 +
$744.55
Click for Quote
Log in
to unlock special pricing