- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7025-BK001
Alpha Wire
7025-BK001
Hook-up Wire 20AWG 1.75mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7025-BK001
-
Alias/AKA:7025-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.75 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Black