- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7025-BK005
Alpha Wire
7025-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 7025BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7025-BK005
-
Alias/AKA:7025-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 7025-BK005 RoHS compliant?
Yes, 7025-BK005 is RoHS compliant.
What is the lead time for 7025-BK005?
The standard lead time for 7025-BK005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$181.06
5
$176.03
10
$173.61
20
$168.99
50
$166.76
100 +
$162.49
Click for Quote
Log in
to unlock special pricing