Available Replacements
Alternative Packaging
5930-SL005 5930-SL005 Alpha Wire
5930-SL005

Alpha Wire

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5930-SL001

Multi-Conductor Cable 7 Conductors 28AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 7 Conductors 28AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 5930SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5930-SL001
  • Alias/AKA:
    5930-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    7
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5930-SL001 RoHS compliant?
Yes, 5930-SL001 is RoHS compliant.
What is the lead time for 5930-SL001?
The standard lead time for 5930-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,180.98
3
$4,072.39
5 +
$4,020.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!