- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5930-SL005
Alpha Wire
5930-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 5930SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5930-SL005
-
Alias/AKA:5930-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 5930-SL005 RoHS compliant?
Yes, 5930-SL005 is RoHS compliant.
What is the lead time for 5930-SL005?
The standard lead time for 5930-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3
$1,931.67
5
$1,223.39
8
$788.76
10 +
$772.99
Click for Quote
Log in
to unlock special pricing