Available Replacements
Alternative Packaging
541219-WH001 541219-WH001 Alpha Wire
541219-WH001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

541219-WH005

White - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White - 30.48m (100ft)/Spool
Search Keywords: 541219WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 541219-WH005
Alias/AKA: 541219-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 541219-WH005 RoHS compliant?
Yes, 541219-WH005 is RoHS compliant.
What is the lead time for 541219-WH005?
The standard lead time for 541219-WH005 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.42
5
$66.41
10
$64.42
25
$59.13
50
$58.98
100
$57.55
250 +
$55.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!