Available Replacements
Alternative Packaging
541219-WH005 541219-WH005 Alpha Wire
541219-WH005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

541219-WH001

White - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
White - 304.8m (1000ft)/Spool
Search Keywords: 541219WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 541219-WH001
Alias/AKA: 541219-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 541219-WH001 RoHS compliant?
Yes, 541219-WH001 is RoHS compliant.
What is the lead time for 541219-WH001?
The standard lead time for 541219-WH001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$438.42
3
$432.33
5 +
$426.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!