- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461265-GR005
461265-GR005
Alpha Wire
Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 461265GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461265-GR005
-
Alias/AKA:461265-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$79.64
5
$71.07
10
$68.95
25
$63.28
50
$63.12
100
$61.59
250 +
$59.22
Click for Quote
Log in
to unlock special pricing