- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461265-GR001
461265-GR001
Alpha Wire
Green - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 461265GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461265-GR001
-
Alias/AKA:461265-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$555.68
2
$554.29
3
$454.80
4
$405.06
5 +
$396.96
Click for Quote
Log in
to unlock special pricing