- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-OR005
461219-OR005
Alpha Wire
Orange - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: 461219OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-OR005
-
Alias/AKA:461219-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$113.42
25
$72.59
38
$56.71
50 +
$55.57
Click for Quote
Log in
to unlock special pricing
Alternative Packaging