- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-OR001
461219-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: 461219OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-OR001
-
Alias/AKA:461219-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$557.12
2
$555.73
3
$455.98
4
$406.10
5 +
$397.98
Click for Quote
Log in
to unlock special pricing