- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461219-BK001
Alpha Wire
461219-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461219-BK001
-
Alias/AKA:461219-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1