- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 461219-BK005
Alpha Wire
461219-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 461219BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 461219-BK005 |
| Alias/AKA: | 461219-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 461219-BK005 RoHS compliant?
Yes, 461219-BK005 is RoHS compliant.
What is the lead time for 461219-BK005?
The standard lead time for 461219-BK005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$78.22
5
$69.79
10
$67.71
25
$62.15
50
$61.99
100
$60.49
250 +
$58.16
Click for Quote
Log in
to unlock special pricing