Available Replacements
Alternative Packaging
461019-GR005 461019-GR005 Alpha Wire
461019-GR005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

461019-GR001

Green - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Green - 304.8m (1000ft)/Spool
Search Keywords: 461019GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 461019-GR001
Alias/AKA: 461019-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 461019-GR001 RoHS compliant?
Yes, 461019-GR001 is RoHS compliant.
What is the lead time for 461019-GR001?
The standard lead time for 461019-GR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$1,076.87
3
$760.14
4
$601.78
5 +
$589.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!