Available Replacements
Alternative Packaging
461019-GR001 461019-GR001 Alpha Wire
461019-GR001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

461019-GR005

Green - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Green - 30.48m (100ft)/Spool
Search Keywords: 461019GR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 461019-GR005
Alias/AKA: 461019-GREEN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 461019-GR005 RoHS compliant?
Yes, 461019-GR005 is RoHS compliant.
What is the lead time for 461019-GR005?
The standard lead time for 461019-GR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$110.34
5
$102.11
10
$99.15
20
$93.71
50
$91.22
100 +
$90.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!