- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3304-SL005
Alpha Wire
3304-SL005
Multiconductor Braid Shield - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3304-SL005
-
Alias/AKA:3304-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:28 AWG
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55°C to 105 °C