Available Replacements
Alternative Packaging
3304-SL005 3304-SL005 Alpha Wire
3304-SL005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3304-SL001

Multiconductor Braid Shield - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multiconductor Braid Shield - 304.8m (1000ft)/Spool
Search Keywords: 3304SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3304-SL001
  • Alias/AKA:
    3304-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    28 AWG
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55°C to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3304-SL001 RoHS compliant?
Yes, 3304-SL001 is RoHS compliant.
What is the lead time for 3304-SL001?
The standard lead time for 3304-SL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
11 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6,148.63
3
$6,112.05
5 +
$6,096.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!