Available Replacements
Alternative Packaging
3251-BL001 3251-BL001 Alpha Wire
3251-BL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3251-BL005

Hook-up Wire 22AWG 1.22mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.22mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3251BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3251-BL005
Alias/AKA: 3251-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.22 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -10 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3251-BL005 RoHS compliant?
Yes, 3251-BL005 is RoHS compliant.
What is the lead time for 3251-BL005?
The standard lead time for 3251-BL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.92
5
$44.55
10
$43.22
25
$41.97
50
$39.67
100
$38.61
250 +
$38.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!