Available Replacements
Alternative Packaging
3251-BL005 3251-BL005 Alpha Wire
3251-BL005

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3251-BL001

Hook-up Wire 22AWG 1.22mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.22mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3251BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3251-BL001
Alias/AKA: 3251-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.22 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -10 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3251-BL001 RoHS compliant?
Yes, 3251-BL001 is RoHS compliant.
What is the lead time for 3251-BL001?
The standard lead time for 3251-BL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 1/11/27
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$223.97
5
$217.75
10
$214.77
20
$209.04
50
$206.29
100 +
$201.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!