- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053/1-OR001
3053/1-OR001
Alpha Wire
Hook-up Wire 20AWG 304.8m 1.67mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 304.8m 1.67mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30531OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053/1-OR001
-
Alias/AKA:3053/1-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:300 VAC
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$199.80
5
$194.25
10
$191.59
20
$186.48
50
$184.02
100 +
$179.31
Click for Quote
Log in
to unlock special pricing