- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053/1-OR005
3053/1-OR005
Alpha Wire
Hook-up Wire 20AWG 1.8mm Tinned Copper - Orange - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.8mm Tinned Copper - Orange - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 30531OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053/1-OR005
-
Alias/AKA:3053/1-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$52.83
5
$47.14
10
$45.73
25
$43.77
50
$41.98
100
$40.86
250 +
$40.32
Click for Quote
Log in
to unlock special pricing