- Home ›
- All Products›
- 7000126988
Available Replacements
Possible Replacement
3M
7000126988
3M 7000126988 Scotch-Brite Heavy Duty Scour Pad 224-T, 6 in x 3.8" 12/4pk
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
3M 7000126988 Scotch-Brite Heavy Duty Scour Pad 224-T, 6 in x 3.8" 12/4pk
Search Keywords: 7000126988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000126988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Frequently Asked Questions
What replaces 7000126988?
The recommended replacement for 7000126988 is 224-T from 3M, available from OnlineComponents.com.
Is 7000126988 RoHS compliant?
Yes, 7000126988 is RoHS compliant.
What is the lead time for 7000126988?
The standard lead time for 7000126988 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
12
$2.78
60
$2.49
252
$2.39
504
$2.33
1,008
$2.32
2,508
$2.27
5,004
$2.26
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing