- Home ›
- All Products›
- 224-T
3M
224-T
3M 7000126988 Scotch-Brite Heavy Duty Scour Pad 224-T, 6 in x 3.8" 12/4pk
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance
Description
+
3M 7000126988 Scotch-Brite Heavy Duty Scour Pad 224-T, 6 in x 3.8" 12/4pk
Search Keywords: 224T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:224-T
-
Alias/AKA:7100335123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is 224-T RoHS compliant?
Yes, 224-T is RoHS compliant.
What is the lead time for 224-T?
The standard lead time for 224-T is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 12
Stock lot only:
4
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$3.245
12
$2.950
60
$2.640
108
$2.630
252
$2.540
504
$2.470
1,008
$2.460
2,508
$2.410
5,004 +
$2.390
Click for Quote
Log in
to unlock special pricing