- Home ›
- All Products›
- 00-021200-86360-8
Available Replacements
Possible Replacement
3M
00-021200-86360-8
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Search Keywords: 00021200863608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-021200-86360-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
12
Frequently Asked Questions
What replaces 00-021200-86360-8?
The recommended replacement for 00-021200-86360-8 is SJ3552-1/2X50YD from 3M, available from OnlineComponents.com.
Is 00-021200-86360-8 RoHS compliant?
Yes, 00-021200-86360-8 is RoHS compliant.
What is the lead time for 00-021200-86360-8?
The standard lead time for 00-021200-86360-8 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/22/26