- Home ›
- All Products›
- SJ3552-1/2X50YD
3M
SJ3552-1/2X50YD
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Search Keywords: SJ355212X50YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SJ3552-1/2X50YD
-
Alias/AKA:7100271922
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12
Frequently Asked Questions
Is SJ3552-1/2X50YD RoHS compliant?
Yes, SJ3552-1/2X50YD is RoHS compliant.
What is the lead time for SJ3552-1/2X50YD?
The standard lead time for SJ3552-1/2X50YD is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
3 Rolls
3 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$319.45
3
$309.42
6
$296.68
9
$293.74
12 +
$290.83
Click for Quote
Log in
to unlock special pricing