- Home ›
- All Products›
- 90169008639
90169008639
3M Interconnect Solutions
Conn Mini D Ribbon PL 20 POS 1.27mm IDT RA Cable Mount 20 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Mini D Ribbon PL 20 POS 1.27mm IDT RA Cable Mount 20 Terminal 1 Port Box
Search Keywords: 90169008639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:90169008639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$5.34
100
$4.94
300
$4.73
500
$4.54
1,000
$4.42
2,500
$4.30
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing
Possible Replacement
A 20-contact, shielded Mini D Ribbon (MDR) IDC wiremount plug designed for 28 AWG stranded or 30 AWG solid wire.
In Stock:
161
Minimum Order:
5