- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10120-6000EC
3M Interconnect Solutions
10120-6000EC
A 20-contact, shielded Mini D Ribbon (MDR) IDC wiremount plug designed for 28 AWG stranded or 30 AWG solid wire.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 10120-6000EC |
| Alias/AKA: | 7000090163 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |