- Home ›
- All Products›
- 05400732087
05400732087
3M Interconnect Solutions
Flat Cable 24Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 24Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400732087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400732087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$87.38
5
$80.86
10
$78.52
20
$74.21
50
$72.23
100 +
$71.28
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Res Thick Film 0805 1.74M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
In Stock:
8
Minimum Order:
5