- Home ›
- All Products›
- 3801/24-100
3801/24-100
3M Interconnect Solutions
Res Thick Film 0805 1.74M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 1.74M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 380124100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3801/24-100
-
Alias/AKA:7100067843
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Ships today, if you order in
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$85.71
10
$83.23
20
$78.67
50
$76.57
100
$75.56
250 +
$73.62
Click for Quote
Log in
to unlock special pricing