- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 054007-01817
Description
+
Splice Terminal 14-16AWG 28.7mm 5.84mm Electro-Tin Bulk
Search Keywords: 05400701817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
30
$2.230
50
$0.718
100
$0.599
250
$0.352
500
$0.289
1,000
$0.269
2,500 +
$0.258
Click for Quote
Log in
to unlock special pricing