- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- MV14BCK
Description
+
Splice Terminal 14-16AWG 28.7mm 5.84mm Electro-Tin Bulk
Search Keywords: MV14BCK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14BCK
-
Alias/AKA:7000148829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.4316
500
$0.3861
1,000
$0.3773
3,000
$0.3667
5,000
$0.3618
8,000
$0.3572
10,000
$0.3563
15,000 +
$0.3554
Click for Quote
Log in
to unlock special pricing