- 首页 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15NV12-252A2020
PT15NV12-252A2020
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 2,5K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass lead ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
15mm Rotary Potentiometer - Carbon - 2,5K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15NV12252A2020
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Piher-Amphenol
-
部件编号:PT15NV12-252A2020
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
5200 -
Dimension:mm11440
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
220
Ships today, if you order in
库存数量的起订量:
212
缺货数量的起订量:
212
5 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
212
$0.8208
250
$0.8187
500
$0.8166
1,000
$0.8146
1,300
$0.8125
2,600
$0.5000
3,900
$0.3959
5,200 +
$0.3879
Click for Quote
Log in
解锁特价