- 首页 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15LH05-474A2020
PT15LH05-474A2020
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 470k Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass le ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
15mm Rotary Potentiometer - Carbon - 470k Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15LH05474A2020
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Piher-Amphenol
-
部件编号:PT15LH05-474A2020
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
5200 -
Dimension:mm11440
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1300
5 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
1,300
$0.7966
2,600
$0.4902
3,900
$0.3881
5,200 +
$0.3803
Click for Quote
Log in
解锁特价