- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-15S-1-X-1.1
PTRD-1C-15S-1-X-1.1
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 15VDC@1.1W - Sealed - PCB Mount - Class F - UL508 & UL873
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Power Relay - 1FormC - SPDT - 40A - Coil: 15VDC@1.1W - Sealed - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1C15S1X11
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Picker Components
-
部件编号:PTRD-1C-15S-1-X-1.1
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
4
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
4
$7.53
10
$7.00
25
$2.80
50
$2.24
100
$1.97
250
$1.93
500
$1.75
1,000 +
$1.64
Click for Quote
Log in
解锁特价