- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC796-1C-C-6HC-N-X
PC796-1C-C-6HC-N-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: 6VDC - Plug-in - Dust Cover
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
Certificate of Compliance Guarantee
描述
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: 6VDC - Plug-in - Dust Cover
Search Keywords: PC7961CC6HCNX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Picker Components
-
部件编号:PC796-1C-C-6HC-N-X
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
20
多个:
20
51 Weeks
可以发货
5/3/27
PRICE (USD)
数量
Unit Price
20
$15.91
40
$6.36
60
$5.09
100
$4.40
500
$3.97
1,000
$3.72
2,500 +
$3.50
Click for Quote
Log in
解锁特价