help desk software
Image is representational - see mfr. specs

Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: ZB5CUS
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    ZB 5 CUS
  • Alias/AKA:
    0824962
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
50
多个:
50
2 Weeks 可以发货 12/4/25
缺货订单
PRICE (USD)
数量
Unit Price
50
$9.84
250 +
$9.64
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments