- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-09-ST-DSUB-2P-LH
VS-09-ST-DSUB-2P-LH
Phoenix Contact
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - fixing with 4-40 UNC th ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-...
Search Keywords: VS09STDSUB2PLH
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:VS-09-ST-DSUB-2P-LH
-
Alias/AKA:1655292
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:1
-
Number of Contacts:2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
11 Weeks
可以发货
7/29/26