Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

USIG

Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - length: 61 mm - width: 10.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: USIG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    USIG
  • Alias/AKA:
    0920083
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Gender:
    F
  • Body Orientation:
    N/A
  • Family:
    920083
  • Dimension:
    61 x 10.2 x 59.1 mm
  • Housing Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USIG RoHS compliant?
Yes, USIG is RoHS compliant.
What is the lead time for USIG?
The standard lead time for USIG is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.37
50 +
$12.70
Click for Quote
Log in to unlock special pricing
Accessories
Show 29 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!