- Home ›
- All Products›
- ST-SILED-24
Phoenix Contact
ST-SILED-24
Fuse plug, nominal current: 6.3 A, length: 45.4 mm, width: 9.9 mm, color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse plug, nominal current: 6.3 A, length: 45.4 mm, width: 9.9 mm, color: black
Search Keywords: STSILED24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | ST-SILED-24 |
| Alias/AKA: | 0920452 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ST-SILED-24 RoHS compliant?
Yes, ST-SILED-24 is RoHS compliant.
What is the lead time for ST-SILED-24?
The standard lead time for ST-SILED-24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
2 Weeks
can ship
11/19/26
Accessories