- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- UPS-BAT/VRLA/24DC/3.4AH
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
UPS-BAT/VRLA/24DC/3.4AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah - tool-free battery replacement - automatic detection - ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Search Keywords: UPSBATVRLA24DC34AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPS-BAT/VRLA/24DC/3.4AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:110 x 85 x 191 mm
-
Operating Temperature:0 to 40 °C
Product Guides
+
Frequently Asked Questions
Is UPS-BAT/VRLA/24DC/3.4AH discontinued?
Yes, UPS-BAT/VRLA/24DC/3.4AH from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPS-BAT/VRLA/24DC/3.4AH?
The recommended replacement for UPS-BAT/VRLA/24DC/3.4AH is 1274117 from Phoenix Contact, available from OnlineComponents.com.
Is UPS-BAT/VRLA/24DC/3.4AH RoHS compliant?
Yes, UPS-BAT/VRLA/24DC/3.4AH is RoHS compliant.
What is the lead time for UPS-BAT/VRLA/24DC/3.4AH?
The standard lead time for UPS-BAT/VRLA/24DC/3.4AH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.