- Home ›
- All Products›
- FUSE-25A/32V-ATOF
FUSE-25A/32V-ATOF
Phoenix Contact
Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm
Search Keywords: FUSE25A32VATOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FUSE-25A/32V-ATOF
-
Alias/AKA:2908366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
2
4 Weeks
can ship
6/30/26