- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RIF-0-RPT-24DC/21AU
RIF-0-RPT-24DC/21AU
Phoenix Contact
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 24 V DC
Search Keywords: RIF0RPT24DC21AU
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:RIF-0-RPT-24DC/21AU
-
Alias/AKA:2903368
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 60 °C
-
Dimension:6.2 x 78 x 93 mm
-
Termination Style:Spring Terminal
-
Coil Current:9 mA
-
Contact Form:1 Form C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
28
Ships today, if you order in
已订购:
50
可以发货 8/10/26
Minimum Order Quantity:
2
14 Weeks
可以发货
9/11/26
CUSTOMERS
ALSO BOUGHT