- Home ›
- All Products›
- PLW-16-6/-4-10
PLW-16-6/-4-10
Phoenix Contact
Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: 4 - load current: 41 A - cross section: 2.5 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 64.4 mm - color: gray
Search Keywords: PLW166410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLW-16-6/-4-10
-
Alias/AKA:1821070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$29.5669
5
$29.1234
15
$26.1878
30
$25.1116
60
$24.4419
105
$24.0753
255 +
$23.7142
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT