- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1821070
1821070
Phoenix Contact
Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: 4 - load current: 41 A - cross section: 2.5 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 64.4 mm - color: gray
Search Keywords: 1821070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1821070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:8
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:4-14 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$29.5669
5
$29.1234
15
$26.1878
30
$25.1116
60
$24.4419
105
$24.0753
255 +
$23.7142
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT