- Home ›
- All Products›
- PC-6/-3-ST-10-16
PC-6/-3-ST-10-16
Phoenix Contact
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords: PC63ST1016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PC-6/-3-ST-10-16
-
Alias/AKA:1913510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.75
50
$9.39
100
$9.15
250
$9.01
500
$8.87
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing