- 首页 ›
- All Products›
- MVSTBW-2-5/-5-ST
MVSTBW-2-5/-5-ST
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MVSTBW255ST
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:MVSTBW-2-5/-5-ST
-
Alias/AKA:1792553
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
178
可立即发货
Minimum Order Quantity:
5
13 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
5
$5.72
25
$5.08
100
$4.99
300
$4.86
500
$4.79
1,000
$4.50
2,500
$4.49
5,000 +
$4.48
Click for Quote
Log in
解锁特价