- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EMSTBVA 2 5/10-G-5 08
EMSTBVA 2 5/10-G-5 08
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
描述
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: EMSTBVA2510G508
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:EMSTBVA 2 5/10-G-5 08
-
Alias/AKA:1859593
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
41
Ships today, if you order in
Minimum Order Quantity:
5
PRICE (USD)
数量
Unit Price
5
$4.52
25
$4.24
100
$3.99
250
$3.88
500
$3.82
1,000
$3.77
2,500 +
$3.71
Click for Quote
Log in
解锁特价