- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- AXL E PN IOL8 DI4 M12 6M
AXL E PN IOL8 DI4 M12 6M
Phoenix Contact
Axioline E PROFINET device in a metal housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - M12 fast connection techno ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline E PROFINET device in a metal housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - M12 fast connection technology
Search Keywords: AXLEPNIOL8DI4M126M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E PN IOL8 DI4 M12 6M
-
Alias/AKA:2701519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Accessory Type:Distributed I/O device
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$585.23
3
$554.02
5 +
$545.71
Click for Quote
Log in
to unlock special pricing