- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AXL E IOL AI1 U M12 R
AXL E IOL AI1 U M12 R
Phoenix Contact
Axioline E-IO-Link/analog converter for connecting an analog sensor - 0 V ... 10 V - M12 fast connection technology - angled v ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E-IO-Link/analog converter for connecting an analog sensor - 0 V ... 10 V - M12 fast connection technology - angled version
Search Keywords: AXLEIOLAI1UM12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E IOL AI1 U M12 R
-
Alias/AKA:2700273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/7/26